Bridge Rectifier Single Phase Standard 200 V Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ802-F

DigiKey Part Number
GBJ802-FDI-ND
Manufacturer
Manufacturer Product Number
GBJ802-F
Description
BRIDGE RECT 1PHASE 200V 8A GBJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 705
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1529,39733 Kč440,96 Kč
10521,30000 Kč2 236,50 Kč
51017,06478 Kč8 703,04 Kč
1 00515,70003 Kč15 778,53 Kč
2 01014,52477 Kč29 194,79 Kč
5 01013,25737 Kč66 419,42 Kč
10 00512,47338 Kč124 796,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč