
GBJ606-F | |
|---|---|
DigiKey Part Number | GBJ606-FDI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ606-F |
Description | BRIDGE RECT 1PHASE 600V 6A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 15 | 34,25467 Kč | 513,82 Kč |
| 105 | 24,99962 Kč | 2 624,96 Kč |
| 510 | 20,15890 Kč | 10 281,04 Kč |
| 1 005 | 18,59942 Kč | 18 692,42 Kč |
| 2 010 | 17,25701 Kč | 34 686,59 Kč |
| 5 010 | 15,80948 Kč | 79 205,49 Kč |
| 10 005 | 15,15793 Kč | 151 655,09 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |

