
GBJ6005-F | |
|---|---|
DigiKey Part Number | GBJ6005-FDI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ6005-F |
Description | BRIDGE RECT 1PHASE 50V 6A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 15 | 23,77000 Kč | 356,55 Kč |
| 105 | 17,06238 Kč | 1 791,55 Kč |
| 510 | 13,54741 Kč | 6 909,18 Kč |
| 1 005 | 12,41410 Kč | 12 476,17 Kč |
| 2 010 | 11,43827 Kč | 22 990,92 Kč |
| 5 010 | 10,38579 Kč | 52 032,81 Kč |
| 10 005 | 9,73459 Kč | 97 394,57 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

