
| GBJ2502-F | |
|---|---|
| DigiKey Part Number | GBJ2502-FDDI-ND | 
| Manufacturer | |
| Manufacturer Product Number | GBJ2502-F | 
| Description | BRIDGE RECT 1PHASE 200V 25A GBJ | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBJ | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diodes Incorporated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Diode Type | Single Phase | |
| Technology | Standard | |
| Voltage - Peak Reverse (Max) | 200 V | |
| Current - Average Rectified (Io) | 25 A | |
| Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
| Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | 4-SIP, GBJ | |
| Supplier Device Package | GBJ | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 54,30000 Kč | 54,30 Kč | 
| 15 | 32,58200 Kč | 488,73 Kč | 
| 105 | 23,85552 Kč | 2 504,83 Kč | 
| 510 | 19,29124 Kč | 9 838,53 Kč | 
| 1 005 | 17,36524 Kč | 17 452,07 Kč | 
| 2 010 | 16,55516 Kč | 33 275,87 Kč | 
| 5 010 | 16,38475 Kč | 82 087,60 Kč | 
| Unit Price without VAT: | 54,30000 Kč | 
|---|---|
| Unit Price with VAT: | 65,70300 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic