Bridge Rectifier Single Phase Standard 100 V Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ2501-F

DigiKey Part Number
GBJ2501-FDI-ND
Manufacturer
Manufacturer Product Number
GBJ2501-F
Description
BRIDGE RECT 1PHASE 100V 25A GBJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Factory Stock: 2 310
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1539,39200 Kč590,88 Kč
10528,94124 Kč3 038,83 Kč
51023,47700 Kč11 973,27 Kč
1 00521,71695 Kč21 825,53 Kč
2 01020,20196 Kč40 605,94 Kč
5 01018,56873 Kč93 029,34 Kč
10 00518,18952 Kč181 986,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč