
GBJ1504-F | |
|---|---|
DigiKey Part Number | GBJ1504-FDI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ1504-F |
Description | BRIDGE RECT 1PHASE 400V 15A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ1504-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 15 | 30,86733 Kč | 463,01 Kč |
| 105 | 22,42390 Kč | 2 354,51 Kč |
| 510 | 18,00229 Kč | 9 181,17 Kč |
| 1 005 | 16,57734 Kč | 16 660,23 Kč |
| 2 010 | 15,35079 Kč | 30 855,09 Kč |
| 5 010 | 14,02809 Kč | 70 280,73 Kč |
| 10 005 | 13,22874 Kč | 132 353,54 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |

