SaRonix-eCeraGB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SaRonix-eCeraGB
Total Timing Solutions | Datasheet Preview

GB0400034

DigiKey Part Number
GB0400034DI-ND
Manufacturer
Manufacturer Product Number
GB0400034
Description
CRYSTAL 4.0000MHZ 30PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 30pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-25°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.441" L x 0.197" W (11.20mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
108,56700 Kč85,67 Kč
258,10000 Kč202,50 Kč
507,76320 Kč388,16 Kč
1007,44330 Kč744,33 Kč
2507,03828 Kč1 759,57 Kč
5006,74736 Kč3 373,68 Kč
1 0006,46803 Kč6 468,03 Kč
3 0006,04914 Kč18 147,42 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč