Parametric Equivalent

G9327A014 | |
|---|---|
DigiKey Part Number | 31-G9327A014TR-ND - Tape & Reel (TR) 31-G9327A014CT-ND - Cut Tape (CT) 31-G9327A014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G9327A014 |
Description | CRYSTAL PLASTIC SMD2012 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 25 | 15,34520 Kč | 383,63 Kč |
| 50 | 14,71120 Kč | 735,56 Kč |
| 100 | 14,10230 Kč | 1 410,23 Kč |
| 250 | 13,33708 Kč | 3 334,27 Kč |
| 500 | 12,78484 Kč | 6 392,42 Kč |
| 1 000 | 12,25632 Kč | 12 256,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,46316 Kč | 34 389,48 Kč |
| 6 000 | 10,98969 Kč | 65 938,14 Kč |
| 9 000 | 10,72212 Kč | 96 499,08 Kč |
| 15 000 | 10,39433 Kč | 155 914,95 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |




