


G23270023 | |
|---|---|
DigiKey Part Number | G23270023-ND |
Manufacturer | |
Manufacturer Product Number | G23270023 |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.079" Dia x 0.236" L (2.00mm x 6.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,65160 Kč | 191,29 Kč |
| 50 | 7,33680 Kč | 366,84 Kč |
| 100 | 7,03430 Kč | 703,43 Kč |
| 250 | 6,65300 Kč | 1 663,25 Kč |
| 500 | 6,37752 Kč | 3 188,76 Kč |
| 1 000 | 6,11378 Kč | 6 113,78 Kč |
| 3 000 | 5,71776 Kč | 17 153,28 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



