


G13270009 | |
|---|---|
DigiKey Part Number | G13270009-ND |
Manufacturer | |
Manufacturer Product Number | G13270009 |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.118" Dia x 0.323" L (3.00mm x 8.20mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,87000 Kč | 196,75 Kč |
| 50 | 7,54240 Kč | 377,12 Kč |
| 100 | 7,22960 Kč | 722,96 Kč |
| 250 | 6,83696 Kč | 1 709,24 Kč |
| 500 | 6,55432 Kč | 3 277,16 Kč |
| 1 000 | 6,28323 Kč | 6 283,23 Kč |
| 3 000 | 5,87622 Kč | 17 628,66 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


