
FZT958TA | |
|---|---|
DigiKey Part Number | FZT958TR-ND - Tape & Reel (TR) FZT958CT-ND - Cut Tape (CT) FZT958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT958TA |
Description | TRANS PNP 400V 0.5A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 500 mA 85MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 240mV @ 300mA, 1A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 10V | |
Power - Max | 3 W | |
Frequency - Transition | 85MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 10 | 20,22900 Kč | 202,29 Kč |
| 100 | 13,46780 Kč | 1 346,78 Kč |
| 500 | 10,56584 Kč | 5 282,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,63206 Kč | 9 632,06 Kč |
| 2 000 | 8,84679 Kč | 17 693,58 Kč |
| 3 000 | 8,44652 Kč | 25 339,56 Kč |
| 5 000 | 7,99690 Kč | 39 984,50 Kč |
| 7 000 | 7,73067 Kč | 54 114,69 Kč |
| 10 000 | 7,56484 Kč | 75 648,40 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |










