
FZT948TA | |
|---|---|
DigiKey Part Number | FZT948TR-ND - Tape & Reel (TR) FZT948CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT948TA |
Description | TRANS PNP 20V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 6 A 80MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 250mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 24,50500 Kč | 245,05 Kč |
| 100 | 16,42670 Kč | 1 642,67 Kč |
| 500 | 12,96374 Kč | 6 481,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,84917 Kč | 11 849,17 Kč |
| 2 000 | 10,91193 Kč | 21 823,86 Kč |
| 3 000 | 10,43433 Kč | 31 302,99 Kč |
| 5 000 | 9,89783 Kč | 49 489,15 Kč |
| 7 000 | 9,58016 Kč | 67 061,12 Kč |
| 10 000 | 9,27142 Kč | 92 714,20 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

