
FZT855QTA | |
|---|---|
DigiKey Part Number | 31-FZT855QTATR-ND - Tape & Reel (TR) 31-FZT855QTACT-ND - Cut Tape (CT) 31-FZT855QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT855QTA |
Description | TRANS NPN 150V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 5 A 90MHz 1.6 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 355mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 1.6 W | |
Frequency - Transition | 90MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 17,55600 Kč | 175,56 Kč |
| 100 | 11,60490 Kč | 1 160,49 Kč |
| 500 | 9,04982 Kč | 4 524,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,22760 Kč | 8 227,60 Kč |
| 2 000 | 7,53590 Kč | 15 071,80 Kč |
| 3 000 | 7,18331 Kč | 21 549,93 Kč |
| 5 000 | 6,78715 Kč | 33 935,75 Kč |
| 7 000 | 6,55259 Kč | 45 868,13 Kč |
| 10 000 | 6,32460 Kč | 63 246,00 Kč |
| 25 000 | 6,24922 Kč | 156 230,50 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |


