
FZT849TA | |
|---|---|
DigiKey Part Number | FZT849TR-ND - Tape & Reel (TR) FZT849CT-ND - Cut Tape (CT) FZT849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT849TA |
Description | TRANS NPN 30V 7A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 7 A 100MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 7 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 300mA, 6.5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 100 | 16,30070 Kč | 1 630,07 Kč |
| 500 | 12,85918 Kč | 6 429,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,75195 Kč | 11 751,95 Kč |
| 2 000 | 10,82069 Kč | 21 641,38 Kč |
| 3 000 | 10,34627 Kč | 31 038,81 Kč |
| 5 000 | 9,81325 Kč | 49 066,25 Kč |
| 7 000 | 9,49767 Kč | 66 483,69 Kč |
| 10 000 | 9,19101 Kč | 91 910,10 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |


