Bipolar (BJT) Transistor PNP 140 V 500 mA 100MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT795ATA

DigiKey Part Number
FZT795ATR-ND - Tape & Reel (TR)
FZT795ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT795ATA
Description
TRANS PNP 140V 0.5A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 500 mA 100MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1017,53300 Kč175,33 Kč
10011,56150 Kč1 156,15 Kč
5008,99596 Kč4 497,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,16990 Kč8 169,90 Kč
2 0007,47456 Kč14 949,12 Kč
3 0007,12028 Kč21 360,84 Kč
5 0006,72209 Kč33 610,45 Kč
7 0006,48631 Kč45 404,17 Kč
10 0006,25719 Kč62 571,90 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč