
FZT789AQTA | |
|---|---|
DigiKey Part Number | 31-FZT789AQTATR-ND - Tape & Reel (TR) 31-FZT789AQTACT-ND - Cut Tape (CT) 31-FZT789AQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT789AQTA |
Description | TRANS PNP 35V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 35 V 3 A 100MHz 1.2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 18,81900 Kč | 188,19 Kč |
| 100 | 12,49110 Kč | 1 249,11 Kč |
| 500 | 9,77098 Kč | 4 885,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,89531 Kč | 8 895,31 Kč |
| 2 000 | 8,15856 Kč | 16 317,12 Kč |
| 3 000 | 7,78317 Kč | 23 349,51 Kč |
| 5 000 | 7,36131 Kč | 36 806,55 Kč |
| 7 000 | 7,11153 Kč | 49 780,71 Kč |
| 10 000 | 6,87019 Kč | 68 701,90 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |

