
FZT749TC | |
|---|---|
DigiKey Part Number | 31-FZT749TCTR-ND - Tape & Reel (TR) 31-FZT749TCCT-ND - Cut Tape (CT) 31-FZT749TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT749TC |
Description | TRANS PNP 25V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 3 A 160MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 100 | 10,97340 Kč | 1 097,34 Kč |
| 500 | 8,53914 Kč | 4 269,57 Kč |
| 1 000 | 7,75524 Kč | 7 755,24 Kč |
| 2 000 | 7,11764 Kč | 14 235,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,54103 Kč | 26 164,12 Kč |
| 8 000 | 6,07464 Kč | 48 597,12 Kč |
| 12 000 | 5,83717 Kč | 70 046,04 Kč |
| 20 000 | 5,81506 Kč | 116 301,20 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |

