
FZT689BTA | |
|---|---|
DigiKey Part Number | FZT689BTR-ND - Tape & Reel (TR) FZT689BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT689BTA |
Description | TRANS NPN 20V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 20mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 2A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,97900 Kč | 159,79 Kč |
| 100 | 10,49060 Kč | 1 049,06 Kč |
| 500 | 8,13084 Kč | 4 065,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,37072 Kč | 7 370,72 Kč |
| 2 000 | 6,73133 Kč | 13 462,66 Kč |
| 3 000 | 6,40537 Kč | 19 216,11 Kč |
| 5 000 | 6,03907 Kč | 30 195,35 Kč |
| 7 000 | 5,82218 Kč | 40 755,26 Kč |
| 10 000 | 5,61132 Kč | 56 113,20 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


