
FZT558TA | |
|---|---|
DigiKey Part Number | FZT558TR-ND - Tape & Reel (TR) FZT558CT-ND - Cut Tape (CT) FZT558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT558TA |
Description | TRANS PNP 400V 0.2A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 200 mA 50MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 6mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 100 | 11,60350 Kč | 1 160,35 Kč |
| 500 | 9,02914 Kč | 4 514,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,20035 Kč | 8 200,35 Kč |
| 2 000 | 7,50290 Kč | 15 005,80 Kč |
| 3 000 | 7,14751 Kč | 21 442,53 Kč |
| 5 000 | 6,74821 Kč | 33 741,05 Kč |
| 7 000 | 6,51172 Kč | 45 582,04 Kč |
| 10 000 | 6,28187 Kč | 62 818,70 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |



