
FZT458QTA | |
|---|---|
DigiKey Part Number | 31-FZT458QTATR-ND - Tape & Reel (TR) 31-FZT458QTACT-ND - Cut Tape (CT) 31-FZT458QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT458QTA |
Description | TRANS NPN 400V 0.3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 50MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 2 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 100 | 9,60870 Kč | 960,87 Kč |
| 500 | 7,43834 Kč | 3 719,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,73931 Kč | 6 739,31 Kč |
| 2 000 | 6,15116 Kč | 12 302,32 Kč |
| 3 000 | 5,85137 Kč | 17 554,11 Kč |
| 5 000 | 5,51458 Kč | 27 572,90 Kč |
| 7 000 | 5,31507 Kč | 37 205,49 Kč |
| 10 000 | 5,12116 Kč | 51 211,60 Kč |
| 25 000 | 4,90041 Kč | 122 510,25 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


