



FX0800015 | |
|---|---|
DigiKey Part Number | FX0800015TR-ND - Tape & Reel (TR) FX0800015CT-ND - Cut Tape (CT) FX0800015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX0800015 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 72 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 72 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±20ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 16,76800 Kč | 167,68 Kč |
| 25 | 15,85000 Kč | 396,25 Kč |
| 50 | 15,19540 Kč | 759,77 Kč |
| 100 | 14,56760 Kč | 1 456,76 Kč |
| 250 | 13,77632 Kč | 3 444,08 Kč |
| 500 | 13,20612 Kč | 6 603,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,65991 Kč | 12 659,91 Kč |
| 2 000 | 12,13665 Kč | 24 273,30 Kč |
| 3 000 | 11,84078 Kč | 35 522,34 Kč |
| 5 000 | 11,47837 Kč | 57 391,85 Kč |
| 7 000 | 11,24585 Kč | 78 720,95 Kč |
| 10 000 | 11,00461 Kč | 110 046,10 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |

