
FW4800061 | |
|---|---|
DigiKey Part Number | 31-FW4800061TR-ND - Tape & Reel (TR) 31-FW4800061CT-ND - Cut Tape (CT) 31-FW4800061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW4800061 |
Description | CRYSTAL 48.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 48 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 25 | 12,38880 Kč | 309,72 Kč |
| 50 | 11,87220 Kč | 593,61 Kč |
| 100 | 11,38300 Kč | 1 138,30 Kč |
| 250 | 10,76440 Kč | 2 691,10 Kč |
| 500 | 10,31926 Kč | 5 159,63 Kč |
| 1 000 | 9,89237 Kč | 9 892,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,25186 Kč | 27 755,58 Kč |
| 6 000 | 8,86963 Kč | 53 217,78 Kč |
| 9 000 | 8,65353 Kč | 77 881,77 Kč |
| 15 000 | 8,38890 Kč | 125 833,50 Kč |
| 21 000 | 8,21907 Kč | 172 600,47 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

