


FW4000025Q | |
|---|---|
DigiKey Part Number | FW4000025QDITR-ND - Tape & Reel (TR) FW4000025QDICT-ND - Cut Tape (CT) FW4000025QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW4000025Q |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAX21410FA4B-40.000M | Suntsu Electronics, Inc. | 900 | 2388-SAX21410FA4B-40.000M-ND | 10,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 14,09800 Kč | 140,98 Kč |
| 25 | 13,33080 Kč | 333,27 Kč |
| 50 | 12,78020 Kč | 639,01 Kč |
| 100 | 12,25050 Kč | 1 225,05 Kč |
| 250 | 11,58480 Kč | 2 896,20 Kč |
| 500 | 11,10556 Kč | 5 552,78 Kč |
| 1 000 | 10,64611 Kč | 10 646,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,95711 Kč | 29 871,33 Kč |
| 6 000 | 9,54570 Kč | 57 274,20 Kč |
| 9 000 | 9,31314 Kč | 83 818,26 Kč |
| 15 000 | 9,02837 Kč | 135 425,55 Kč |
| 21 000 | 8,84566 Kč | 185 758,86 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |




