FW2700008 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 11,68833 Kč
Datasheet
27 MHz ±10ppm Crystal 15pF 90 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW2700008

DigiKey Part Number
FW2700008DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FW2700008
Description
CRYSTAL 27.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 15pF 90 Ohms 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
15pF
ESR (Equivalent Series Resistance)
90 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,50055 Kč25 501,65 Kč
Manufacturers Standard Package
Unit Price without VAT:8,50055 Kč
Unit Price with VAT:10,28567 Kč