FW1920009Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,11397 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 239
Unit Price: 27,93000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet
19.2 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.2 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FW1920009Q

DigiKey Part Number
FW1920009QDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FW1920009Q
Description
CRYSTAL 19.2000MHZ 10PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19.2 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,63955 Kč28 918,65 Kč
Manufacturers Standard Package
Unit Price without VAT:9,63955 Kč
Unit Price with VAT:11,66386 Kč