


FW1600008 | |
|---|---|
DigiKey Part Number | FW1600008TR-ND - Tape & Reel (TR) FW1600008CT-ND - Cut Tape (CT) FW1600008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW1600008 |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 19,00300 Kč | 190,03 Kč |
| 25 | 17,97440 Kč | 449,36 Kč |
| 50 | 17,22680 Kč | 861,34 Kč |
| 100 | 16,51490 Kč | 1 651,49 Kč |
| 250 | 15,61748 Kč | 3 904,37 Kč |
| 500 | 14,97158 Kč | 7 485,79 Kč |
| 1 000 | 14,35234 Kč | 14 352,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,42367 Kč | 40 271,01 Kč |
| 6 000 | 12,86950 Kč | 77 217,00 Kč |
| 9 000 | 12,55622 Kč | 113 005,98 Kč |
| 15 000 | 12,17254 Kč | 182 588,10 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

