16.384 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRTELE016

DigiKey Part Number
FRTELE016-ND
Manufacturer
Manufacturer Product Number
FRTELE016
Description
XTAL OSC VCXO 16.3840MHZ CMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.384 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±100ppm
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.061" (1.55mm)
Current - Supply (Disable) (Max)
2mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
1054,15400 Kč541,54 Kč
2551,21000 Kč1 280,25 Kč
5049,09340 Kč2 454,67 Kč
10047,06280 Kč4 706,28 Kč
25044,50988 Kč11 127,47 Kč
50042,67130 Kč21 335,65 Kč
1 00040,90998 Kč40 909,98 Kč
3 00038,27011 Kč114 810,33 Kč
Manufacturers Standard Package
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč