61.44 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRBST1061

DigiKey Part Number
FRBST1061-ND
Manufacturer
Manufacturer Product Number
FRBST1061
Description
XTAL OSC VCXO 61.4400MHZ CMOS
Customer Reference
Detailed Description
61.44 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.061" (1.55mm)
Current - Supply (Disable) (Max)
3mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
FRBST1061-ND
QuantityUnit PriceExt Price
1162,73000 Kč162,73 Kč
10141,35900 Kč1 413,59 Kč
25133,68160 Kč3 342,04 Kč
Manufacturers Standard Package
Unit Price without VAT:162,73000 Kč
Unit Price with VAT:196,90330 Kč