


FNSTB1027 | |
|---|---|
DigiKey Part Number | FNSTB1027TR-ND - Tape & Reel (TR) FNSTB1027CT-ND - Cut Tape (CT) FNSTB1027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FNSTB1027 |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 50 | 15,82820 Kč | 791,41 Kč |
| 100 | 15,17110 Kč | 1 517,11 Kč |
| 250 | 14,34752 Kč | 3 586,88 Kč |
| 500 | 13,75410 Kč | 6 877,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,18527 Kč | 13 185,27 Kč |
| 2 000 | 12,64038 Kč | 25 280,76 Kč |
| 3 000 | 12,33227 Kč | 36 996,81 Kč |
| 5 000 | 11,95492 Kč | 59 774,60 Kč |
| 7 000 | 11,71271 Kč | 81 988,97 Kč |
| 10 000 | 11,46155 Kč | 114 615,50 Kč |
| 12 000 | 11,33532 Kč | 136 023,84 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

