


FNDDR1133 | |
|---|---|
DigiKey Part Number | FNDDR1133TR-ND - Tape & Reel (TR) FNDDR1133CT-ND - Cut Tape (CT) FNDDR1133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FNDDR1133 |
Description | XTAL OSC XO 133.3300MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 133.33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 41,74400 Kč | 417,44 Kč |
| 25 | 39,48480 Kč | 987,12 Kč |
| 50 | 37,84680 Kč | 1 892,34 Kč |
| 100 | 36,28240 Kč | 3 628,24 Kč |
| 250 | 34,31156 Kč | 8 577,89 Kč |
| 500 | 32,89420 Kč | 16 447,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,53564 Kč | 31 535,64 Kč |
| 2 000 | 30,23460 Kč | 60 469,20 Kč |
| 3 000 | 29,49883 Kč | 88 496,49 Kč |
| 5 000 | 28,59839 Kč | 142 991,95 Kč |
| 7 000 | 28,02054 Kč | 196 143,78 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |

