50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4 SMD

FN5000121

DigiKey Part Number
FN5000121TR-ND - Tape & Reel (TR)
FN5000121CT-ND - Cut Tape (CT)
FN5000121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FN5000121
Description
XTAL OSC XO 50.0000MHZ LVCMOS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
18mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1026,38200 Kč263,82 Kč
2524,94320 Kč623,58 Kč
5023,91300 Kč1 195,65 Kč
10022,92230 Kč2 292,23 Kč
25021,67804 Kč5 419,51 Kč
50020,78168 Kč10 390,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,92263 Kč19 922,63 Kč
2 00019,09978 Kč38 199,56 Kč
3 00018,63460 Kč55 903,80 Kč
5 00018,06487 Kč90 324,35 Kč
7 00017,69938 Kč123 895,66 Kč
10 00017,32026 Kč173 202,60 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč