
FMMTL619TA | |
|---|---|
DigiKey Part Number | FMMTL619TADITR-ND - Tape & Reel (TR) FMMTL619TADICT-ND - Cut Tape (CT) FMMTL619TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMTL619TA |
Description | TRANS NPN 50V 1.25A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1.25 A 180MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMTL619TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.25 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 330mV @ 125mA, 1.25A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,65600 Kč | 96,56 Kč |
| 100 | 6,21080 Kč | 621,08 Kč |
| 500 | 4,72002 Kč | 2 360,01 Kč |
| 1 000 | 4,23909 Kč | 4 239,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62768 Kč | 10 883,04 Kč |
| 6 000 | 3,31964 Kč | 19 917,84 Kč |
| 9 000 | 3,16264 Kč | 28 463,76 Kč |
| 15 000 | 2,98623 Kč | 44 793,45 Kč |
| 21 000 | 2,88177 Kč | 60 517,17 Kč |
| 30 000 | 2,78025 Kč | 83 407,50 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

