
FMMT620QTA | |
|---|---|
DigiKey Part Number | 31-FMMT620QTATR-ND - Tape & Reel (TR) 31-FMMT620QTACT-ND - Cut Tape (CT) 31-FMMT620QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT620QTA |
Description | TRANS NPN 80V 1.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1.5 A 160MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 200mA, 2V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 160MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1.5 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 200mV @ 20mA, 1.5A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 100 | 8,05270 Kč | 805,27 Kč |
| 500 | 6,17804 Kč | 3 089,02 Kč |
| 1 000 | 5,57371 Kč | 5 573,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,80574 Kč | 14 417,22 Kč |
| 6 000 | 4,41889 Kč | 26 513,34 Kč |
| 9 000 | 4,22183 Kč | 37 996,47 Kč |
| 15 000 | 4,00040 Kč | 60 006,00 Kč |
| 21 000 | 3,86928 Kč | 81 254,88 Kč |
| 30 000 | 3,74187 Kč | 112 256,10 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |



