
FMMT619TC | |
|---|---|
DigiKey Part Number | 31-FMMT619TCTR-ND - Tape & Reel (TR) 31-FMMT619TCCT-ND - Cut Tape (CT) 31-FMMT619TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT619TC |
Description | TRANS NPN 50V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 165MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 165MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 100 | 7,57820 Kč | 757,82 Kč |
| 500 | 5,80132 Kč | 2 900,66 Kč |
| 1 000 | 5,22808 Kč | 5 228,08 Kč |
| 2 000 | 4,74555 Kč | 9 491,10 Kč |
| 5 000 | 4,22308 Kč | 21 115,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,90009 Kč | 39 000,90 Kč |
| 20 000 | 3,62859 Kč | 72 571,80 Kč |
| 30 000 | 3,49032 Kč | 104 709,60 Kč |
| 50 000 | 3,33501 Kč | 166 750,50 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


