
FMMT618QTA | |
|---|---|
DigiKey Part Number | 31-FMMT618QTATR-ND - Tape & Reel (TR) 31-FMMT618QTACT-ND - Cut Tape (CT) 31-FMMT618QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT618QTA |
Description | TRANS NPN 20V 2.5A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2.5 A 140MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 50mA, 2.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 10,42000 Kč | 104,20 Kč |
| 100 | 6,72970 Kč | 672,97 Kč |
| 500 | 5,13872 Kč | 2 569,36 Kč |
| 1 000 | 4,62574 Kč | 4 625,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97368 Kč | 11 921,04 Kč |
| 6 000 | 3,64526 Kč | 21 871,56 Kč |
| 9 000 | 3,47790 Kč | 31 301,10 Kč |
| 15 000 | 3,28985 Kč | 49 347,75 Kč |
| 21 000 | 3,17850 Kč | 66 748,50 Kč |
| 30 000 | 3,07593 Kč | 92 277,90 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |


