SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT614TA

DigiKey Part Number
FMMT614TR-ND - Tape & Reel (TR)
FMMT614CT-ND - Cut Tape (CT)
FMMT614DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT614TA
Description
TRANS NPN DARL 100V 0.5A SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 500 mA 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT614TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1V @ 5mA, 500mA
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15000 @ 100mA, 5V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 135
Factory Stock: 408 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
108,60900 Kč86,09 Kč
1005,51930 Kč551,93 Kč
5004,18390 Kč2 091,95 Kč
1 0003,75322 Kč3 753,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,20542 Kč9 616,26 Kč
6 0002,92935 Kč17 576,10 Kč
9 0002,78866 Kč25 097,94 Kč
15 0002,63055 Kč39 458,25 Kč
21 0002,53693 Kč53 275,53 Kč
30 0002,44593 Kč73 377,90 Kč
75 0002,36813 Kč177 609,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč