Bipolar (BJT) Transistor PNP 100 V 1 A 50MHz 500 mW Surface Mount SOT-23 (Type DN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT593QTA

DigiKey Part Number
FMMT593QTADITR-ND - Tape & Reel (TR)
FMMT593QTADICT-ND - Cut Tape (CT)
FMMT593QTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT593QTA
Description
TRANS PNP 100V 1A SOT-23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 50MHz 500 mW Surface Mount SOT-23 (Type DN)
Datasheet
 Datasheet
EDA/CAD Models
FMMT593QTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-23 (Type DN)
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,28900 Kč102,89 Kč
1006,63330 Kč663,33 Kč
5005,05254 Kč2 526,27 Kč
1 0004,54271 Kč4 542,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,89422 Kč11 682,66 Kč
6 0003,56756 Kč21 405,36 Kč
9 0003,40112 Kč30 610,08 Kč
15 0003,21408 Kč48 211,20 Kč
21 0003,10332 Kč65 169,72 Kč
30 0002,99568 Kč89 870,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč