
FMMT591AQTA | |
|---|---|
DigiKey Part Number | FMMT591AQTADITR-ND - Tape & Reel (TR) FMMT591AQTADICT-ND - Cut Tape (CT) FMMT591AQTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT591AQTA |
Description | TRANS PNP 40V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 100 | 6,27210 Kč | 627,21 Kč |
| 500 | 4,76738 Kč | 2 383,69 Kč |
| 1 000 | 4,28191 Kč | 4 281,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,66464 Kč | 10 993,92 Kč |
| 6 000 | 3,35363 Kč | 20 121,78 Kč |
| 9 000 | 3,19515 Kč | 28 756,35 Kč |
| 15 000 | 3,01705 Kč | 45 255,75 Kč |
| 21 000 | 2,91159 Kč | 61 143,39 Kč |
| 30 000 | 2,80911 Kč | 84 273,30 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

