
FMMT494QTC | |
|---|---|
DigiKey Part Number | 31-FMMT494QTCTR-ND - Tape & Reel (TR) 31-FMMT494QTCCT-ND - Cut Tape (CT) 31-FMMT494QTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT494QTC |
Description | TRANS NPN 120V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 250mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT494QTA | Diodes Incorporated | 2 478 | FMMT494QTADICT-ND | 15,85000 Kč | Parametric Equivalent |
| FMMT494TA | Diodes Incorporated | 10 108 | FMMT494CT-ND | 15,43000 Kč | Parametric Equivalent |
| FMMT494TC | Diodes Incorporated | 45 732 | 31-FMMT494TCCT-ND | 15,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 9,82300 Kč | 98,23 Kč |
| 100 | 6,31500 Kč | 631,50 Kč |
| 500 | 4,80218 Kč | 2 401,09 Kč |
| 1 000 | 4,31438 Kč | 4 314,38 Kč |
| 2 000 | 3,90353 Kč | 7 807,06 Kč |
| 5 000 | 3,45847 Kč | 17 292,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,18326 Kč | 31 832,60 Kč |
| 20 000 | 2,95190 Kč | 59 038,00 Kč |
| 30 000 | 2,83404 Kč | 85 021,20 Kč |
| 50 000 | 2,70167 Kč | 135 083,50 Kč |
| 70 000 | 2,62779 Kč | 183 945,30 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |

