Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT491ATC

DigiKey Part Number
31-FMMT491ATCTR-ND - Tape & Reel (TR)
31-FMMT491ATCCT-ND - Cut Tape (CT)
31-FMMT491ATCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT491ATC
Description
TRANS NPN 40V 1A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT491ATC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 834
Factory Stock: 380 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
107,53600 Kč75,36 Kč
1004,80990 Kč480,99 Kč
5003,62944 Kč1 814,72 Kč
1 0003,24780 Kč3 247,80 Kč
2 0002,92648 Kč5 852,96 Kč
5 0002,57837 Kč12 891,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,36303 Kč23 630,30 Kč
20 0002,18194 Kč43 638,80 Kč
30 0002,08970 Kč62 691,00 Kč
50 0001,98607 Kč99 303,50 Kč
70 0001,97344 Kč138 140,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč