
FMMT491ATC | |
|---|---|
DigiKey Part Number | 31-FMMT491ATCTR-ND - Tape & Reel (TR) 31-FMMT491ATCCT-ND - Cut Tape (CT) 31-FMMT491ATCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT491ATC |
Description | TRANS NPN 40V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT491ATC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 7,53600 Kč | 75,36 Kč |
| 100 | 4,80990 Kč | 480,99 Kč |
| 500 | 3,62944 Kč | 1 814,72 Kč |
| 1 000 | 3,24780 Kč | 3 247,80 Kč |
| 2 000 | 2,92648 Kč | 5 852,96 Kč |
| 5 000 | 2,57837 Kč | 12 891,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,36303 Kč | 23 630,30 Kč |
| 20 000 | 2,18194 Kč | 43 638,80 Kč |
| 30 000 | 2,08970 Kč | 62 691,00 Kč |
| 50 000 | 1,98607 Kč | 99 303,50 Kč |
| 70 000 | 1,97344 Kč | 138 140,80 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |

