Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT451TA

DigiKey Part Number
FMMT451TR-ND - Tape & Reel (TR)
FMMT451CT-ND - Cut Tape (CT)
FMMT451DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT451TA
Description
TRANS NPN 60V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 150mA, 10V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
350mV @ 15mA, 150mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC5866TLRRohm Semiconductor20 7862SC5866TLRCT-ND16,27000 KčSimilar
In-Stock: 7 858
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,97000 Kč13,97 Kč
108,63400 Kč86,34 Kč
1005,52670 Kč552,67 Kč
5004,18278 Kč2 091,39 Kč
1 0003,74898 Kč3 748,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,19729 Kč9 591,87 Kč
6 0002,91928 Kč17 515,68 Kč
9 0002,77758 Kč24 998,22 Kč
15 0002,61834 Kč39 275,10 Kč
21 0002,52402 Kč53 004,42 Kč
30 0002,43236 Kč72 970,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,97000 Kč
Unit Price with VAT:16,90370 Kč