
FMMT411TA | |
|---|---|
DigiKey Part Number | 31-FMMT411TATR-ND - Tape & Reel (TR) 31-FMMT411TACT-ND - Cut Tape (CT) 31-FMMT411TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT411TA |
Description | TRANS NPN 80V 0.9A SOT-23 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Avalanche Mode 80 V 900 mA 40MHz 730 mW Surface Mount SOT-23 (Type DN) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 900 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 730 mW | |
Frequency - Transition | 40MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (Type DN) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 Kč | 79,36 Kč |
| 10 | 51,97200 Kč | 519,72 Kč |
| 100 | 36,40600 Kč | 3 640,60 Kč |
| 500 | 32,20650 Kč | 16 103,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,31250 Kč | 78 937,50 Kč |
| Unit Price without VAT: | 79,36000 Kč |
|---|---|
| Unit Price with VAT: | 96,02560 Kč |


