
FMMT411FDBWQ-7 | |
|---|---|
DigiKey Part Number | 31-FMMT411FDBWQ-7TR-ND - Tape & Reel (TR) 31-FMMT411FDBWQ-7CT-ND - Cut Tape (CT) 31-FMMT411FDBWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT411FDBWQ-7 |
Description | TRANS NPN 15V 5A W-DFN2020-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Avalanche Mode 15 V 5 A 110MHz 820 mW Surface Mount W-DFN2020-3 (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 820 mW | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-3 (Type A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 63,26700 Kč | 632,67 Kč |
| 100 | 44,67950 Kč | 4 467,95 Kč |
| 500 | 38,55232 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,49700 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |


