SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT38CTA

DigiKey Part Number
FMMT38CTR-ND - Tape & Reel (TR)
FMMT38CCT-ND - Cut Tape (CT)
FMMT38CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT38CTA
Description
TRANS NPN DARL 60V 0.3A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 300 mA 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT38CTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.25V @ 8mA, 800mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
5000 @ 100mA, 5V
Power - Max
330 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 942
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
107,76700 Kč77,67 Kč
1004,95520 Kč495,52 Kč
5003,74184 Kč1 870,92 Kč
1 0003,35032 Kč3 350,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,85220 Kč8 556,60 Kč
6 0002,60115 Kč15 606,90 Kč
9 0002,47321 Kč22 258,89 Kč
15 0002,32944 Kč34 941,60 Kč
21 0002,24426 Kč47 129,46 Kč
30 0002,16151 Kč64 845,30 Kč
75 0002,05238 Kč153 928,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč