
FL4800069 | |
|---|---|
DigiKey Part Number | 31-FL4800069TR-ND - Tape & Reel (TR) 31-FL4800069CT-ND - Cut Tape (CT) 31-FL4800069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL4800069 |
Description | CRYSTAL CERAMIC SEAM3225 T&R 3K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 10,60800 Kč | 265,20 Kč |
| 50 | 10,17140 Kč | 508,57 Kč |
| 100 | 9,74940 Kč | 974,94 Kč |
| 250 | 9,21980 Kč | 2 304,95 Kč |
| 500 | 8,83806 Kč | 4 419,03 Kč |
| 1 000 | 8,47248 Kč | 8 472,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,92402 Kč | 23 772,06 Kč |
| 6 000 | 7,59652 Kč | 45 579,12 Kč |
| 9 000 | 7,41138 Kč | 66 702,42 Kč |
| 15 000 | 7,18462 Kč | 107 769,30 Kč |
| 21 000 | 7,03915 Kč | 147 822,15 Kč |
| 30 000 | 6,88820 Kč | 206 646,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

