


FL3840015Z | |
|---|---|
DigiKey Part Number | FL3840015ZTR-ND - Tape & Reel (TR) FL3840015ZCT-ND - Cut Tape (CT) FL3840015ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL3840015Z |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 25 | 10,99440 Kč | 274,86 Kč |
| 50 | 10,53680 Kč | 526,84 Kč |
| 100 | 10,10000 Kč | 1 010,00 Kč |
| 250 | 9,55156 Kč | 2 387,89 Kč |
| 500 | 9,15638 Kč | 4 578,19 Kč |
| 1 000 | 8,77758 Kč | 8 777,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,20924 Kč | 24 627,72 Kč |
| 6 000 | 7,86998 Kč | 47 219,88 Kč |
| 9 000 | 7,67815 Kč | 69 103,35 Kč |
| 15 000 | 7,44325 Kč | 111 648,75 Kč |
| 21 000 | 7,29251 Kč | 153 142,71 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

