25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FL2500279Z

DigiKey Part Number
FL2500279ZTR-ND - Tape & Reel (TR)
FL2500279ZCT-ND - Cut Tape (CT)
FL2500279ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL2500279Z
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
25 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.031" (0.78mm)
Frequency Tolerance
±30ppm
Base Product Number
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 429
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,51500 Kč125,15 Kč
2511,83440 Kč295,86 Kč
5011,34740 Kč567,37 Kč
10010,87700 Kč1 087,70 Kč
25010,28568 Kč2 571,42 Kč
5009,86066 Kč4 930,33 Kč
1 0009,45246 Kč9 452,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,84058 Kč26 521,74 Kč
6 0008,47528 Kč50 851,68 Kč
9 0008,26876 Kč74 418,84 Kč
15 0008,01578 Kč120 236,70 Kč
21 0007,85351 Kč164 923,71 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč