24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FL2400067

DigiKey Part Number
FL2400067TR-ND - Tape & Reel (TR)
FL2400067CT-ND - Cut Tape (CT)
FL2400067DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL2400067
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,70900 Kč107,09 Kč
2510,13800 Kč253,45 Kč
509,71780 Kč485,89 Kč
1009,31680 Kč931,68 Kč
2508,80992 Kč2 202,48 Kč
5008,44540 Kč4 222,70 Kč
1 0008,09599 Kč8 095,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,57181 Kč22 715,43 Kč
6 0007,25880 Kč43 552,80 Kč
9 0007,08183 Kč63 736,47 Kč
15 0006,86514 Kč102 977,10 Kč
21 0006,72611 Kč141 248,31 Kč
30 0006,58183 Kč197 454,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč