


FL1000002 | |
|---|---|
DigiKey Part Number | FL1000002TR-ND - Tape & Reel (TR) FL1000002CT-ND - Cut Tape (CT) FL1000002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL1000002 |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±25ppm Crystal 12pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL1000002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 Kč | 11,65 Kč |
| 10 | 10,21600 Kč | 102,16 Kč |
| 25 | 9,66240 Kč | 241,56 Kč |
| 50 | 9,25860 Kč | 462,93 Kč |
| 100 | 8,87580 Kč | 887,58 Kč |
| 250 | 8,39396 Kč | 2 098,49 Kč |
| 500 | 8,04652 Kč | 4 023,26 Kč |
| 1 000 | 7,71341 Kč | 7 713,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,21393 Kč | 21 641,79 Kč |
| 6 000 | 6,91581 Kč | 41 494,86 Kč |
| 9 000 | 6,74718 Kč | 60 724,62 Kč |
| 15 000 | 6,54074 Kč | 98 111,10 Kč |
| 21 000 | 6,40826 Kč | 134 573,46 Kč |
| 30 000 | 6,27080 Kč | 188 124,00 Kč |
| Unit Price without VAT: | 11,65000 Kč |
|---|---|
| Unit Price with VAT: | 14,09650 Kč |





